Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTCC-75-2/500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM3363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 5+ | $11.450 |
| 10+ | $11.220 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$13.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTCC-75-2/500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM3363
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.15mm
Impedance75ohm
Jacket ColorViolet
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 30AWG
Product Range-
Wire Gauge34AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
500ft
External Diameter
6.15mm
Jacket Color
Violet
No. of Max Strands x Strand Size
7 x 30AWG
Wire Gauge
34AWG
SVHC
No SVHC (21-Jan-2025)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
