Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTN2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM2218
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $315.040 |
| 5+ | $291.910 |
| 10+ | $268.780 |
Price for:Each
Minimum: 1
Multiple: 1
$315.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTN2ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM2218
Convert From Coax TypeTRB
Convert From GenderPlug
Convert To Coax Type2 x TRB
Convert To GenderJack
Adapter Body StyleY Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
2 x TRB
Adapter Body Style
Y Adapter
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
