Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNG1-4-78Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM2217
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $114.560 |
| 5+ | $106.920 |
| 10+ | $99.260 |
| 25+ | $92.940 |
| 50+ | $89.640 |
Price for:Each
Minimum: 1
Multiple: 1
$114.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNG1-4-78Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM2217
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max-
Connector TypeTwinax / Triax Coaxial TRB
Connector GenderJack
Impedance78ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Connector Type
Twinax / Triax Coaxial TRB
Impedance
78ohm
SVHC
To Be Advised
Coaxial Cable Type
-
Operating Frequency Max
-
Connector Gender
Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
