Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No7110-DIE-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AM1264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.060 |
| 5+ | $88.050 |
| 10+ | $86.020 |
| 25+ | $84.550 |
| 50+ | $83.080 |
| 100+ | $81.590 |
| 250+ | $80.120 |
Price for:Each
Minimum: 1
Multiple: 1
$90.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7110-DIE-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AM1264
No. of Digits / Alpha7
Digit Height7mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
-
Digit Height
7mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
