Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $379.670 |
Price for:Each
Minimum: 1
Multiple: 1
$379.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No9415-003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AM1368
Product Range94 Series
No. of Digits / Alpha6
Digit Height12mm
Supply Voltage Min6V
Supply Voltage Max240V
Panel Cutout Height44.45mm
Panel Cutout Width76.2mm
Operating Temperature Min-26°C
Operating Temperature Max50°C
Product Range94 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
6V
Panel Cutout Height
44.45mm
Operating Temperature Min
-26°C
Product Range
94 Series
Digit Height
12mm
Supply Voltage Max
240V
Panel Cutout Width
76.2mm
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 9415-003
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

