Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoIOT-GATEWAY-ETH.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK4398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $601.440 |
| 10+ | $564.020 |
| 25+ | $546.760 |
| 50+ | $529.490 |
| 100+ | $509.350 |
Price for:Each
Minimum: 1
Multiple: 1
$601.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoIOT-GATEWAY-ETH.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK4398
No. of Ethernet Ports8Ports
No. of Serial Communication Ports-
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 8
Gateway Server MountingWall
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ethernet Ports
8Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
Wall
SVHC
No SVHC (04-Feb-2026)
No. of Serial Communication Ports
-
Port Types
RJ45 x 8
Product Range
-
Alternatives for IOT-GATEWAY-ETH.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
