Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoRV11-4916ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AC8677
Product Range4916 Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 15+ | $76.190 |
| 25+ | $74.660 |
| 50+ | $73.140 |
| 100+ | $71.610 |
| 250+ | $70.100 |
Price for:Each
Minimum: 15
Multiple: 15
$1,142.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoRV11-4916ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AC8677
Product Range4916 Series
No. of Digits / Alpha6
Digit Height0.16"
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-5°C
Operating Temperature Max40°C
Product Range4916 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
4.5VDC
Panel Cutout Height
-
Operating Temperature Min
-5°C
Product Range
4916 Series
Digit Height
0.16"
Supply Voltage Max
5.5VDC
Panel Cutout Width
-
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
