Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No35WR10KLFTR
Newark Part No.28X2711
Product Range35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
20000+ | $0.372 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
$7,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No35WR10KLFTR
Newark Part No.28X2711
Product Range35 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 25%
No. of Turns1Turns
Product Range35 Series
Power Rating100mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3mm
Product Width3.65mm
Product Height1.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead
Product Overview
The 35 series 3mm single-turn open frame surface mount cermet Trimming Potentiometer offers essentially infinite resolution.
- Top adjustment style
- 50V Maximum input voltage
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
100mW
Trimmer Shape / Size
3 mm Square
Product Length
3mm
Product Height
1.7mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
Resistance Tolerance
± 25%
Product Range
35 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
SMD
Product Width
3.65mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for 35WR10KLFTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate