Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-12108R2MLFTR
Newark Part No.87T8987
Product RangeHM78D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM78D-12108R2MLFTR
Newark Part No.87T8987
Product RangeHM78D Series
Technical Datasheet
Product RangeHM78D Series
Inductance, Parallel8.2µH
RMS Current, Parallel2.25A
Saturation Current, Parallel12.85A
DC Resistance Max, Parallel0.018ohm
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HM78D Series
RMS Current, Parallel
2.25A
DC Resistance Max, Parallel
0.018ohm
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
8.2µH
Saturation Current, Parallel
12.85A
Product Length
12.5mm
Product Height
10.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate