Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHPDC2512-30R9FT4
Newark Part No.
Full Reel24AK9694
Re-Reel24AK9057
Cut Tape24AK9057
Product RangeHPDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.190 | $4,760.00 |
| Total Price | $4,760.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHPDC2512-30R9FT4
Newark Part No.
Full Reel24AK9694
Re-Reel24AK9057
Cut Tape24AK9057
Product RangeHPDC Series
Technical Datasheet
Resistance30.9ohm
Resistance Tolerance± 1%
Power Rating3.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeHPDC Series
Temperature Coefficient± 150ppm/°C
Voltage Rating200V
Product Length6.35mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
30.9ohm
Power Rating
3.5W
Resistor Technology
Thick Film
Product Range
HPDC Series
Voltage Rating
200V
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2023)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for HPDC2512-30R9FT4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
