Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP165ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61M8143
Product RangeOP165 Series
Your Part Number
814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.880 |
| 100+ | $2.380 |
| 500+ | $2.230 |
| 1000+ | $2.020 |
| 2500+ | $1.700 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP165ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61M8143
Product RangeOP165 Series
Peak Wavelength935nm
Angle of Half Intensity18°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)-
Rise Time1µs
Fall Time tf500ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeOP165 Series
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
935nm
Diode Case Style
T-1 (3mm)
Rise Time
1µs
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
18°
Radiant Intensity (Ie)
-
Fall Time tf
500ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
100°C
Product Range
OP165 Series
SVHC
No SVHC (27-Jun-2024)
Alternatives for OP165A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
