Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP515BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01C3597
Product RangeOP515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $11.070 |
| 1000+ | $9.660 |
| 2500+ | $8.650 |
Price for:Each
Minimum: 500
Multiple: 500
$5,535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP515BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01C3597
Product RangeOP515 Series
Wavelength Typ935nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style-
Product RangeOP515 Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wavelength Typ
935nm
Power Consumption
100mW
Transistor Case Style
-
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
OP515 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
