Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPI1266Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AC2627
Your Part Number
122 In Stock
233 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 10+ | $11.330 |
| 25+ | $11.040 |
| 50+ | $10.780 |
| 100+ | $10.480 |
| 300+ | $10.110 |
| 600+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
Data Rate
500Kbps
No. of Pins
5Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
16kV
Optocoupler Case Style
DIP
Product Range
-
Alternatives for OPI1266
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
