Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R0025FT4
Newark Part No.54AH5718
Product RangeLRMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.616 |
| 5000+ | $0.601 |
| 10000+ | $0.556 |
| 20000+ | $0.518 |
| 30000+ | $0.483 |
| 50000+ | $0.461 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,464.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R0025FT4
Newark Part No.54AH5718
Product RangeLRMA Series
Technical Datasheet
Resistance0.0025ohm
Resistor Case / Package2512 [6432 Metric]
Product RangeLRMA Series
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Product Length6.4mm
Temperature Coefficient± 50ppm/°C
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.0025ohm
Product Range
LRMA Series
Resistance Tolerance
± 1%
Product Length
6.4mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
2512 [6432 Metric]
Power Rating
3W
Resistor Technology
Metal Alloy
Temperature Coefficient
± 50ppm/°C
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for LRMAP2512-R0025FT4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate