0
0 Items$0.00

0.0025ohm Current Sense SMD Resistors :

17 Products Found
Find a huge range of 0.0025ohm Current Sense SMD Resistors at Newark Electronics Canada. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.015ohm Current Sense SMD Resistors from the worlds top manufacturers including: Yageo, Bourns, TT Electronics / International Resistive, TT Electronics / Welwyn & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH5717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
25+
$1.090
50+
$0.996
100+
$0.907
250+
$0.786
More Pricing...
0.0025ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
55M7103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.350
10+
$2.560
25+
$2.240
100+
$2.230
500+
$2.210
0.0025ohm
OARS-XP Series
SMD
5W
± 1%
Metal Film
± 240ppm/°C
-
6.01mm
-
-55°C
125°C
AEC-Q200
78R1087

RoHS

Date/Lot Code

Each
1+
$4.170
10+
$2.450
25+
$2.120
50+
$1.940
100+
$1.760
More Pricing...
0.0025ohm
WSL_18 Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 275ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
59AK1708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.794
25+
$0.701
100+
$0.619
250+
$0.519
500+
$0.438
More Pricing...
0.0025ohm
PA Series
0402 [1005 Metric]
2W
± 1%
Metal Strip
± 100ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
59AK1713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.679
25+
$0.342
50+
$0.326
100+
$0.308
250+
$0.270
0.0025ohm
PA Series
0603 [1608 Metric]
3W
± 1%
Metal Strip
+/-150ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
59AK3819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
25+
$0.573
50+
$0.548
100+
$0.523
250+
$0.462
More Pricing...
0.0025ohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
58AK5779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.794
25+
$0.701
100+
$0.619
250+
$0.519
500+
$0.438
More Pricing...
0.0025ohm
PA Series
0402 [1005 Metric]
2W
± 1%
Metal Strip
+/-150ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
54AH5719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.670
0.0025ohm
LRMA Series
2512 [6432 Metric]
3W
± 5%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
62AK2851

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.0025ohm
OARS-XP Series
SMD
5W
± 1%
Metal Strip
± 40ppm/°C
-
3.18mm
-
-55°C
160°C
AEC-Q200
62AK2902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.0025ohm
ULR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
58AK3171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.171
0.0025ohm
PA Series
0402 [1005 Metric]
250mW
± 1%
Metal Strip
± 300ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
59AK1709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.171
0.0025ohm
PA Series
0402 [1005 Metric]
250mW
± 1%
Metal Strip
+/-150ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
58AK7629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.381
0.0025ohm
PA Series
0402 [1005 Metric]
3W
± 0.25%
Metal Strip
± 100ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
59AM4928

RoHS

Each
1+
$1.120
30000+
$1.080
60000+
$0.999
150000+
$0.919
0.0025ohm
SVSQ Series
3920 [10052 Metric]
5W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.54mm
-65°C
170°C
AEC-Q200
86AK2028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.896
0.0025ohm
CSI2H-3920 Series
3920 [1052 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
10mm
5.2mm
1.04mm
-55°C
170°C
-
86AK2029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.880
0.0025ohm
CSI2H-3920 Series
3920 [1052 Metric]
5W
± 2%
Metal Strip
± 75ppm/°C
10mm
5.2mm
1.04mm
-55°C
170°C
-
86AK2030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.859
0.0025ohm
CSI2H-3920 Series
3920 [1052 Metric]
5W
± 5%
Metal Strip
± 75ppm/°C
10mm
5.2mm
1.04mm
-55°C
170°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK