Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | LRMAP2512-R015FT4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel63AK6763 Re-Reel89T4333RL Cut Tape89T4333 |
| Product Range | LRMA Series |
| Your Part Number |
4,200 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.325 | $0.00 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.865 |
| 20+ | $0.787 |
| 30+ | $0.708 |
| 50+ | $0.615 |
| 100+ | $0.519 |
| 250+ | $0.456 |
| 500+ | $0.417 |
| 1000+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.325 |
| 8000+ | $0.318 |
| 12000+ | $0.297 |
| 20000+ | $0.280 |
| 40000+ | $0.263 |
| 100000+ | $0.253 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | LRMAP2512-R015FT4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel63AK6763 Re-Reel89T4333RL Cut Tape89T4333 |
| Product Range | LRMA Series |
| Resistance | 0.015ohm |
| Product Range | LRMA Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 3W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 6.4mm |
| Product Width | 3.2mm |
| Product Height | 0.65mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.015ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | LRMA Series |
|---|---|
| Power Rating | 3W |
| Resistor Technology | Metal Alloy |
| Product Length | 6.4mm |
| Product Height | 0.65mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for LRMAP2512-R015FT4
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
