Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R02FT4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel63AK6764
Re-Reel62AJ8641RL
Cut Tape62AJ8641
Product RangeLRMA Series
Your Part Number
878 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.993 | $9.93 |
| Total Price | $9.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.993 |
| 20+ | $0.841 |
| 30+ | $0.690 |
| 50+ | $0.619 |
| 100+ | $0.546 |
| 250+ | $0.459 |
| 500+ | $0.440 |
| 1000+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.335 |
| 8000+ | $0.328 |
| 12000+ | $0.307 |
| 20000+ | $0.288 |
| 40000+ | $0.273 |
| 100000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP2512-R02FT4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel63AK6764
Re-Reel62AJ8641RL
Cut Tape62AJ8641
Product RangeLRMA Series
Resistance0.02ohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMA Series
Power Rating
3W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for LRMAP2512-R02FT4
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
