Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-15RJI
Newark Part No.63K9134
Product RangeWH Series
Technical Datasheet
107 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.610 |
10+ | $6.770 |
25+ | $6.340 |
50+ | $5.650 |
100+ | $4.950 |
500+ | $4.550 |
1000+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWH25-15RJI
Newark Part No.63K9134
Product RangeWH Series
Technical Datasheet
Resistance15ohm
Product RangeWH Series
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating560V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length29mm
Product Width28mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
15ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
29mm
Product Height
15mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Product Range
WH Series
Resistance Tolerance
± 5%
Voltage Rating
560V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
28mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for WH25-15RJI
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability