Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoSGACK902SDPMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK8301
Your Part Number
25 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 5+ | $17.040 |
| 10+ | $16.270 |
| 25+ | $15.160 |
| 50+ | $14.140 |
| 100+ | $13.200 |
| 250+ | $12.190 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK902SDPMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK8301
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
