Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoJBBS-57-E811Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26P1223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $529.060 |
Price for:Each
Minimum: 1
Multiple: 1
$529.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoJBBS-57-E811Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26P1223
Input Connection Type7/8" Connector - 5 Pole
No. of Ports8Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Range-
IP RatingIP67
SVHCLead (23-Jan-2024)
Technical Specifications
Input Connection Type
7/8" Connector - 5 Pole
Output Type
M12 Connector - 5 Pole
Product Range
-
SVHC
Lead (23-Jan-2024)
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
