Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.860 |
| 2000+ | $1.760 |
| 4000+ | $1.590 |
| 6000+ | $1.540 |
| 10000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No7C-12.000MBA-T
Newark Part No.86R1485
Product Range7C Series
Technical Datasheet
Frequency Nom12MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product Range7C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7C-12.000MBA-T is a 5 x 3.2mm 3.3V 25ppm surface-mount Clock Crystal Oscillator with standby function for tri-state output and seam sealed. The 7C series oscillator designed for automatic mounting and reflow soldering. It features high precision characteristics, high stability, low jitter and low power consumption. It is for wireless communication set, PDA and DSC applications.
- Fundamental or 3rd overtone oscillation mode
- 10ns Maximum rise or fall time
- 10ms Maximum start-up time
- 1ps Maximum phase jitter
- 40 to 60% Symmetry
Applications
Clock & Timing, Wireless, Communications & Networking
Technical Specifications
Frequency Nom
12MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
7C Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Alternatives for 7C-12.000MBA-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate