Print Page
Product Information
ManufacturerTXC
Manufacturer Part No7X-38.400MBC-T
Newark Part No.54W0795
Product Range7X Series
Technical Datasheet
Frequency Nom38.4MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product Range7X Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
38.4MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
7X Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
100ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate