Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No8Z-14.31818MAAJ-T
Newark Part No.84R5790
Product Range8Z Series
Technical Datasheet
Frequency Nom14.31818MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product Range8Z Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
14.31818MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
18pF
Product Range
8Z Series
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for 8Z-14.31818MAAJ-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate