Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT325S-13.000MAAE-T
Newark Part No.12AM1766
Product RangeQT325S Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.570 |
| 10+ | $0.508 |
| 25+ | $0.483 |
| 50+ | $0.458 |
| 100+ | $0.385 |
| 500+ | $0.334 |
| 1000+ | $0.308 |
Price for:Each
Minimum: 5
Multiple: 5
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT325S-13.000MAAE-T
Newark Part No.12AM1766
Product RangeQT325S Series
Technical Datasheet
Frequency Nom13MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -30ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeQT325S Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
13MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
12pF
Product Range
QT325S Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability