Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No101-069-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN2248
Product RangeTour Grade Classic XKE Microphone Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.040 |
| 5+ | $70.070 |
| 10+ | $66.460 |
| 25+ | $63.570 |
| 50+ | $60.680 |
Price for:Each
Minimum: 1
Multiple: 1
$74.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No101-069-001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN2248
Product RangeTour Grade Classic XKE Microphone Series
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColorBlack
Product RangeTour Grade Classic XKE Microphone Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
66ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2018)
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
20m
Product Range
Tour Grade Classic XKE Microphone Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
