Print Page
EPT8100-M10-00400-A-5-C
PRESSURE TRANSMITTER, 58.01PSI, ABSOLUTE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT8100-M10-00400-A-5-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0028
Product RangeEPT8100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $323.980 |
| 5+ | $307.470 |
| 10+ | $295.180 |
Price for:Each
Minimum: 1
Multiple: 1
$323.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT8100-M10-00400-A-5-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM0028
Product RangeEPT8100 Series
Pressure TypeAbsolute
Pressure Port TypeMale
Operating Pressure Min-
Operating Pressure Max58.01psi
Pressure Port SizeM10 x 1
Transducer Connection / TerminationMetri-Pack
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media Type-
Output Interface0.5V to 4.5V
Sensor Output TypeVoltage
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEPT8100 Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
M10 x 1
Supply Voltage Min
4.5VDC
Media Type
-
Sensor Output Type
Voltage
Operating Temperature Min
-40°C
Product Range
EPT8100 Series
Pressure Port Type
Male
Operating Pressure Max
58.01psi
Transducer Connection / Termination
Metri-Pack
Supply Voltage Max
5.5VDC
Output Interface
0.5V to 4.5V
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate