Print Page
EPTT5100-M10-40000-B-4-F
PRESSURE TRANSMITTER, GAUGE, 0-400BAR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPTT5100-M10-40000-B-4-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM0004
Product RangeEPTT5100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $763.460 |
| 2+ | $724.570 |
| 5+ | $695.600 |
Price for:Each
Minimum: 1
Multiple: 1
$763.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPTT5100-M10-40000-B-4-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM0004
Product RangeEPTT5100 Series
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0bar
Operating Pressure Max400bar
Pressure Port SizeM10 x 1
Transducer Connection / TerminationM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max32VDC
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEPTT5100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
M10 x 1
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
EPTT5100 Series
Pressure Port Type
-
Operating Pressure Max
400bar
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
32VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate