Print Page
EURO-XPD-2832-836-214-911-00
SENSOR, HALL EFFECT/ROTARY, CW, 360DEG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-XPD-2832-836-214-911-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM0066
Product RangeEuro-XPD Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $346.610 |
| 5+ | $312.610 |
| 10+ | $292.310 |
| 25+ | $258.170 |
| 50+ | $235.020 |
| 100+ | $220.160 |
Price for:Each
Minimum: 1
Multiple: 1
$346.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEURO-XPD-2832-836-214-911-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.20AM0066
Product RangeEuro-XPD Series
Sensor TypeHall Effect, Rotary
Output TypeAnalogue CW, Ratiometric
Shaft Type8mm D Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 0.5%
Supply Voltage5V
Supply Current-
Output Signal0.25V to 4.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeEuro-XPD Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Hall Effect, Rotary
Shaft Type
8mm D Shaft
Electrical Angle
360°
Supply Voltage
5V
Output Signal
0.25V to 4.75V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Output Type
Analogue CW, Ratiometric
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Current
-
Operating Temperature Min
-40°C
Product Range
Euro-XPD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate