Print Page
ILT-AS-500-22-C1
LINEAR POSITION SENSOR, 500MM, 24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoILT-AS-500-22-C1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM7357
Product RangeILT Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $845.450 |
| 2+ | $802.380 |
| 5+ | $770.310 |
Price for:Each
Minimum: 1
Multiple: 1
$845.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoILT-AS-500-22-C1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM7357
Product RangeILT Series
Enclosure DesignCylindrical
Input Voltage24VDC
Operating Wiper Current (max)-
Potentiometer Resistance-
Life Expectancy (Cycles)-
Linearity± 0.25%
Housing MaterialAluminium
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeILT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Design
Cylindrical
Operating Wiper Current (max)
-
Life Expectancy (Cycles)
-
Housing Material
Aluminium
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage
24VDC
Potentiometer Resistance
-
Linearity
± 0.25%
Operating Temperature Min
-40°C
Product Range
ILT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate