Print Page
LIM-Q-82-A-90-5-100-10A
TEMP LIMITER, 2.5A, 250VAC, 90DEG C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoLIM-Q-82-A-90-5-100-10ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM6544
Product RangeQ Series
Your Part Number
488 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.980 |
| 25+ | $4.660 |
| 50+ | $4.270 |
| 100+ | $3.990 |
| 250+ | $3.650 |
| 500+ | $3.280 |
| 1000+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoLIM-Q-82-A-90-5-100-10ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM6544
Product RangeQ Series
Product RangeQ Series
Fuse Current2.5A
Voltage Rating VAC250V
Functioning Temperature90°C
Fuse TerminalsRadial Leaded
Holding Temperature-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Q Series
Voltage Rating VAC
250V
Fuse Terminals
Radial Leaded
SVHC
No SVHC (27-Jun-2024)
Fuse Current
2.5A
Functioning Temperature
90°C
Holding Temperature
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate