Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS_052_YTPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08N2910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.320 |
| 2000+ | $3.280 |
| 3000+ | $3.210 |
| 5000+ | $3.150 |
| 10000+ | $3.080 |
| 25000+ | $3.010 |
| 50000+ | $2.950 |
| 100000+ | $2.880 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS_052_YTPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08N2910
Length13.21mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe ColourYellow
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
13.21mm
Light Pipe Shape
Circular
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Colour
Yellow
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)