Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMS_073_YTPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08N2938
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.300 |
| 2000+ | $2.200 |
| 3000+ | $2.180 |
| 5000+ | $2.160 |
| 10000+ | $2.110 |
| 25000+ | $2.070 |
| 50000+ | $2.030 |
| 100000+ | $1.990 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMS_073_YTPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.08N2938
Length18.54mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe ColourYellow
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
18.54mm
Light Pipe Shape
Circular
SVHC
No SVHC (21-Jan-2025)
No. of Light Pipes
1Pipes
Light Pipe Colour
Yellow
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)