Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP204A97FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B5451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.450 |
| 5+ | $63.400 |
| 10+ | $59.880 |
| 25+ | $58.690 |
| 50+ | $57.480 |
| 100+ | $56.290 |
| 250+ | $55.100 |
| 5000+ | $53.890 |
Price for:Each
Minimum: 1
Multiple: 1
$70.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoEFP204A97FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B5451
For Use WithCMA14-20/90
External Height - Imperial4.6"
External Height - Metric117.3mm
External Width - Imperial2.05"
External Width - Metric52mm
External Depth - Imperial9.6"
External Depth - Metric244mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
CMA14-20/90
External Height - Metric
117.3mm
External Width - Metric
52mm
External Depth - Metric
244mm
External Height - Imperial
4.6"
External Width - Imperial
2.05"
External Depth - Imperial
9.6"
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
