Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoFP03-6UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90H9853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.550 |
| 5+ | $35.590 |
| 10+ | $33.610 |
| 25+ | $32.940 |
| 50+ | $32.260 |
| 100+ | $31.600 |
| 250+ | $30.930 |
| 5000+ | $30.250 |
Price for:Each
Minimum: 1
Multiple: 1
$39.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoFP03-6UCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90H9853
Panel MaterialAluminum
Body ColorUnfinished
For Use With6U VectorPak Subracks
External Height - Metric261.6mm
External Width - Metric14mm
External Height - Imperial10.3"
External Width - Imperial0.6"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Panel Material
Aluminum
For Use With
6U VectorPak Subracks
External Width - Metric
14mm
External Width - Imperial
0.6"
Body Color
Unfinished
External Height - Metric
261.6mm
External Height - Imperial
10.3"
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
