Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2994-0.5YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK3165
Product Range2994 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $9.450 |
| 25+ | $8.890 |
| 50+ | $8.250 |
| 100+ | $7.760 |
| 250+ | $7.180 |
| 500+ | $6.540 |
| 1000+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2994-0.5YCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK3165
Product Range2994 Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorYellow
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
Product Range2994 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
2994 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Yellow
Cable Length - Imperial
1.6ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
