Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-110-0907Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94AM1445
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.870 |
| 25+ | $5.490 |
| 50+ | $5.060 |
| 100+ | $4.740 |
| 250+ | $4.360 |
| 500+ | $3.930 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-110-0907Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94AM1445
Turns Ratio1:1
Inductance47mH
DC Resistance1.58ohm
ET Constant-
Isolation Voltage1.5kVrms
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.58ohm
Isolation Voltage
1.5kVrms
SVHC
No SVHC (25-Jun-2025)
Inductance
47mH
ET Constant
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
