Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-040-305Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AM0328
Product RangeVTX-214-040-3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.870 |
| 5+ | $39.070 |
| 10+ | $37.420 |
| 25+ | $35.560 |
| 50+ | $33.220 |
| 100+ | $31.360 |
Price for:Each
Minimum: 1
Multiple: 1
$41.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-040-305Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AM0328
Product RangeVTX-214-040-3 Series
Power Supply ApplicationsITE, Household, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max35W
Output Voltage - Output 15VDC
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 305V AC
Width45.6mm
Height23.5mm
Depth64.1mm
Product RangeVTX-214-040-3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Household, Industrial & Laboratory Equipment
Output Power Max
35W
Output Current - Output 1
7A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 305V AC
Height
23.5mm
Product Range
VTX-214-040-3 Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
45.6mm
Depth
64.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
