Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.550 |
| 1000+ | $1.430 |
| 1500+ | $1.410 |
| 2500+ | $1.390 |
| 5000+ | $1.380 |
| 12500+ | $1.360 |
| 25000+ | $1.330 |
| 50000+ | $1.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW005500R0JE73Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65K3553
Product RangeCW Series
Technical Datasheet
Resistance500ohm
Product RangeCW Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating5W
Voltage Rating-
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter7.92mm
Product Length25.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500ohm
Resistance Tolerance
± 5%
Power Rating
5W
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CW005500R0JE73
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

