Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1.5KE110A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78K0867
Cut Tape05R5934
Product RangeTRANSZORB 1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $1.030 | $1,442.00 |
| Total Price | $1,442.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1400+ | $1.030 |
| 2800+ | $1.010 |
| 4200+ | $0.986 |
| 7000+ | $0.966 |
| 14000+ | $0.945 |
| 35000+ | $0.924 |
| 70000+ | $0.904 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $1.030 |
| 4200+ | $1.010 |
| 7000+ | $0.993 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1.5KE110A-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel78K0867
Cut Tape05R5934
Product RangeTRANSZORB 1.5KE Series
Product RangeTRANSZORB 1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage94V
Clamping Voltage Max152V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage105V
Maximum Breakdown Voltage116V
Operating Temperature Max175°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB 1.5KE Series
Reverse Standoff Voltage
94V
Diode Case Style
DO-201
Minimum Breakdown Voltage
105V
Operating Temperature Max
175°C
TVS Polarity
Unidirectional
Clamping Voltage Max
152V
No. of Pins
2Pins
Maximum Breakdown Voltage
116V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for 1.5KE110A-E3/54
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
