Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D106X9050C6
Newark Part No.70R1040
Product Range135D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $53.440 |
| 50+ | $52.620 |
| 100+ | $51.800 |
Price for:Each
Minimum: 25
Multiple: 1
$1,336.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D106X9050C6
Newark Part No.70R1040
Product Range135D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Product Range135D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR6.4ohm
Failure Rate-
Lead Spacing-
Ripple Current715mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length14.35mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
10µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
715mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
50V
Capacitance Tolerance
± 10%
ESR
6.4ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
14.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 135D106X9050C6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate