Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No135D226X9075C6E3
Newark Part No.18M0607
Product Range135D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $68.570 |
| 50+ | $67.560 |
| 100+ | $65.890 |
Price for:Each
Minimum: 25
Multiple: 1
$1,714.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D226X9075C6E3
Newark Part No.18M0607
Product Range135D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)75V
Product Range135D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR5.1ohm
Lead Spacing-
Failure Rate-
Ripple Current600mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length13.08mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Product Range
135D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
600mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
5.1ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
13.08mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for 135D226X9075C6E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate