Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No150D565X9035B2B
Newark Part No.49C4660
Product RangeTANTALEX 150D Series
Your Part Number
Technical Datasheet
115 In Stock
75 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 10+ | $7.200 |
| 25+ | $6.580 |
| 50+ | $5.950 |
| 100+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No150D565X9035B2B
Newark Part No.49C4660
Product RangeTANTALEX 150D Series
Technical Datasheet
Capacitance5.6µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure Rate-
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
ESR-
Product Length12.04mm
Product Height-
Product RangeTANTALEX 150D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Alternatives for 150D565X9035B2B
3 Products Found
Technical Specifications
Capacitance
5.6µF
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
-
Product Diameter
4.7mm
Product Length
12.04mm
Product Range
TANTALEX 150D Series
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate