Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N5248B-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel55R1267
Re-Reel18M3557RL
Cut Tape18M3557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 30000 | $0.240 | $7,200.00 |
| Total Price | $7,200.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.240 |
| 60000+ | $0.236 |
| 90000+ | $0.231 |
| 150000+ | $0.227 |
| 300000+ | $0.221 |
| 750000+ | $0.217 |
| 1500000+ | $0.211 |
| 3000000+ | $0.207 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.146 |
| 60000+ | $0.140 |
| 90000+ | $0.138 |
| 150000+ | $0.133 |
| 300000+ | $0.131 |
| 750000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N5248B-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel55R1267
Re-Reel18M3557RL
Cut Tape18M3557
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Product Range
-
Technical Docs (2)
Alternatives for 1N5248B-TR
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
