Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No20110D1C101K5P.
Newark Part No.32AC6416
Product RangeCS201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.860 |
| 500+ | $9.220 |
| 1000+ | $6.080 |
| 10000+ | $4.920 |
| 50000+ | $4.260 |
Price for:Each
Minimum: 100
Multiple: 100
$1,586.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No20110D1C101K5P.
Newark Part No.32AC6416
Product RangeCS201 Series
Technical Datasheet
Capacitance100pF
Capacitor Case / PackageSIP
Voltage(DC)50V
No. of Capacitors7Capacitors
Product RangeCS201 Series
Capacitance Tolerance± 10%
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
100pF
Voltage(DC)
50V
Product Range
CS201 Series
Operating Temperature Min
-55°C
SVHC
To Be Advised
Capacitor Case / Package
SIP
No. of Capacitors
7Capacitors
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate