Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564RC0GAJ602EF4R7DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK1107
Product Range564R Series
Your Part Number
548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 25+ | $3.510 |
| 100+ | $2.630 |
| 250+ | $2.570 |
| 500+ | $2.500 |
| 1000+ | $2.410 |
| 2500+ | $2.330 |
| 5000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564RC0GAJ602EF4R7DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK1107
Product Range564R Series
Capacitance4.7pF
Voltage(DC)6kV
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Lead Spacing-
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Capacitance
4.7pF
Capacitance Tolerance
± 0.5pF
Lead Spacing
-
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
6kV
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
