Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No592D226X9016D2T15H
Newark Part No.52F8089
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D226X9016D2T15H
Newark Part No.52F8089
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
ESR0.4ohm
Product RangeTANTAMOUNT 592D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
ESR
0.4ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Product Range
TANTAMOUNT 592D Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 592D226X9016D2T15H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate