Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No594D686X0010C2T
Newark Part No.71Y7993
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 1000+ | $1.950 |
| 2000+ | $1.850 |
| 4000+ | $1.660 |
| 6000+ | $1.610 |
| 10000+ | $1.550 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No594D686X0010C2T
Newark Part No.71Y7993
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Capacitor Case / Package2812 [7132 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.05A
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Operating Temperature Min-55°C
Product RangeTANTAMOUNT 594D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2812 [7132 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Product Range
TANTAMOUNT 594D Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
1.05A
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 594D686X0010C2T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate