Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No597D227X9025M2T
Newark Part No.92AJ7687
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.660 |
| 10+ | $15.100 |
| 25+ | $14.460 |
| 50+ | $13.830 |
| 100+ | $13.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$20.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No597D227X9025M2T
Newark Part No.92AJ7687
Product RangeTANTAMOUNT 597D Series
Technical Datasheet
Capacitance220µF
Voltage(DC)25V
Capacitor Case / Package3126 [8066 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current1.6A
Product Length6.6mm
Product Width6.6mm
Product Height3.6mm
Product RangeTANTAMOUNT 597D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
3126 [8066 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
6.6mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
M
Ripple Current
1.6A
Product Width
6.6mm
Product Range
TANTAMOUNT 597D Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability