Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No6PSP10
Newark Part No.02B1257
Product RangeORANGE DROP PS Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No6PSP10
Newark Part No.02B1257
Product RangeORANGE DROP PS Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)-
Voltage(DC)600V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing24.613mm
Product Length30.5mm
Product Width-
Product Height-
Product RangeORANGE DROP PS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
The 6PSP10 is a radial leaded dipped ORANGE DROP® Film Capacitor with PET (polyester) dielectric. The long established Type PS distribution series continues to be offered as replacement units as well as for new applications. Type PS Orange Drop® capacitor is dipped in orange epoxy resin for mechanical, electrical and humidity protection.
- Polyester film with extended foil
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
0.1µF
Voltage(AC)
-
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
30.5mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
600V
Capacitor Terminals
PC Pin
Lead Spacing
24.613mm
Product Width
-
Product Range
ORANGE DROP PS Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate