Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No93026-47KS.
Newark Part No.15AC5846
Product RangeSuperTan DLA 93026 Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $116.760 |
| 25+ | $112.620 |
| 50+ | $110.970 |
| 100+ | $108.480 |
Price for:Each
Minimum: 20
Multiple: 1
$2,335.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-47KS.
Newark Part No.15AC5846
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)75V
Capacitance Tolerance± 10%
ESR1ohm
Lead Spacing-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
75V
ESR
1ohm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
